Phoenix Contact Cable Tie

RS Stock No.: 871-7784Brand: Phoenix ContactManufacturers Part No.: 3240729
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

1000mm

Width

12.6 mm

Colour

Black

Material

Nylon 66

Type

Internal Teeth

Quantity

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

WT HF

Country of Origin

Italy

Product details

WT-HF Standard Cable Tie

The WT-HF series from Phoenix Contact is a halogen and silicone-free cable tie made from polyamide (PA 66). It can be used indoors and outdoors even under unfavourable industrial conditions.

Can be used indoors and outdoors
Easy to use design
Optimum head shape for high tensile strength
Halogen-free and silicone-free
V2 flammability rating according to UL 94
Temperature range -40 to 80 °C (briefly up to 110 °C)
Various cable tie lengths and pack sizes available

You may be interested in
Phoenix Contact Polyamide 66
AED 1,088.391 Bag of 100 (ex VAT)
View all in Cable Ties

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact Cable Tie

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact Cable Tie

Stock information temporarily unavailable.

You may be interested in
Phoenix Contact Polyamide 66
AED 1,088.391 Bag of 100 (ex VAT)

Technical Document

Specifications

Length

1000mm

Width

12.6 mm

Colour

Black

Material

Nylon 66

Type

Internal Teeth

Quantity

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

WT HF

Country of Origin

Italy

Product details

WT-HF Standard Cable Tie

The WT-HF series from Phoenix Contact is a halogen and silicone-free cable tie made from polyamide (PA 66). It can be used indoors and outdoors even under unfavourable industrial conditions.

Can be used indoors and outdoors
Easy to use design
Optimum head shape for high tensile strength
Halogen-free and silicone-free
V2 flammability rating according to UL 94
Temperature range -40 to 80 °C (briefly up to 110 °C)
Various cable tie lengths and pack sizes available

You may be interested in
Phoenix Contact Polyamide 66
AED 1,088.391 Bag of 100 (ex VAT)