Technical Document
Specifications
Brand
Phoenix ContactLength
360mm
Width
7.9 mm
Colour
Metallic
Material
Stainless Steel
Type
Roller Ball
Quantity
100
Maximum Operating Temperature
+538°C
Minimum Operating Temperature
-80°C
Country of Origin
United Kingdom
Product details
WT Stainless Steel Cable Ties
There are two versions of stainless steel cable ties available, the WT-STEEL-S which is made from AISI 304 and the WT-STEEL-SH which is made from AISI 316.
Secure, permanent attachment and a long service life
Corrosion resistant
Chemical resistance
UV resistant
Weatherproof
Fire-proof
Vibration-resistant
Easy to use and self-locking
Anti-magnetic
Halogen-free and silicone-free
Supplied in packs of 100
P.O.A.
Each (In a Pack of 100) (ex VAT)
100
P.O.A.
Each (In a Pack of 100) (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactLength
360mm
Width
7.9 mm
Colour
Metallic
Material
Stainless Steel
Type
Roller Ball
Quantity
100
Maximum Operating Temperature
+538°C
Minimum Operating Temperature
-80°C
Country of Origin
United Kingdom
Product details
WT Stainless Steel Cable Ties
There are two versions of stainless steel cable ties available, the WT-STEEL-S which is made from AISI 304 and the WT-STEEL-SH which is made from AISI 316.
Secure, permanent attachment and a long service life
Corrosion resistant
Chemical resistance
UV resistant
Weatherproof
Fire-proof
Vibration-resistant
Easy to use and self-locking
Anti-magnetic
Halogen-free and silicone-free
Supplied in packs of 100
