Phoenix Contact Cable Tie, Roller Ball, 520mm x 7.9 mm, Metallic Stainless Steel, Pk-100

RS Stock No.: 805-0432Brand: Phoenix ContactManufacturers Part No.: 3240816
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

520mm

Width

7.9 mm

Colour

Metallic

Material

Stainless Steel

Type

Roller Ball

Quantity

100

Maximum Operating Temperature

+538°C

Minimum Operating Temperature

-80°C

Country of Origin

United Kingdom

Product details

WT Stainless Steel Cable Ties

There are two versions of stainless steel cable ties available, the WT-STEEL-S which is made from AISI 304 and the WT-STEEL-SH which is made from AISI 316.

Secure, permanent attachment and a long service life
Corrosion resistant
Chemical resistance
UV resistant
Weatherproof
Fire-proof
Vibration-resistant
Easy to use and self-locking
Anti-magnetic
Halogen-free and silicone-free
Supplied in packs of 100

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

Phoenix Contact Cable Tie, Roller Ball, 520mm x 7.9 mm, Metallic Stainless Steel, Pk-100

P.O.A.

Each (In a Pack of 100) (ex VAT)

Phoenix Contact Cable Tie, Roller Ball, 520mm x 7.9 mm, Metallic Stainless Steel, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

520mm

Width

7.9 mm

Colour

Metallic

Material

Stainless Steel

Type

Roller Ball

Quantity

100

Maximum Operating Temperature

+538°C

Minimum Operating Temperature

-80°C

Country of Origin

United Kingdom

Product details

WT Stainless Steel Cable Ties

There are two versions of stainless steel cable ties available, the WT-STEEL-S which is made from AISI 304 and the WT-STEEL-SH which is made from AISI 316.

Secure, permanent attachment and a long service life
Corrosion resistant
Chemical resistance
UV resistant
Weatherproof
Fire-proof
Vibration-resistant
Easy to use and self-locking
Anti-magnetic
Halogen-free and silicone-free
Supplied in packs of 100