Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Grey ABS Enclosure, IP65, Transparent Lid, 170 x 250 x 300mm

RS Stock No.: 119-8439Brand: Phoenix MecanoManufacturers Part No.: 02253090
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Body Material

ABS

External Length

170 mm

External Height

300 mm

External Width

250 mm

External Dimensions

170 x 250 x 300mm

IP Rating

IP65

Colour

Grey

Lid Colour

Transparent

Shielded

No

Product details

Rose IP65 Enclosures

These ABS enclosures from Rose have a one-piece body with a solid or transparent door mounted on hinges.

Features and Benefits

One-piece ABS body
Solid door is ABS, transparent door is polycarbonate
All metal parts are protected against corrosion
Light grey, similar to RAL 7035
IP65 protection
Flammability rating of UL94-HB
Solid door version -40°C to +70°C, window version -55°C to +80°C
Full protective insulation to VDE 0100
Halogen free
Door opens 135°

Standards

EN 60529, EN 50014.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Grey ABS Enclosure, IP65, Transparent Lid, 170 x 250 x 300mm

P.O.A.

Grey ABS Enclosure, IP65, Transparent Lid, 170 x 250 x 300mm
Stock information temporarily unavailable.

Technical Document

Specifications

Body Material

ABS

External Length

170 mm

External Height

300 mm

External Width

250 mm

External Dimensions

170 x 250 x 300mm

IP Rating

IP65

Colour

Grey

Lid Colour

Transparent

Shielded

No

Product details

Rose IP65 Enclosures

These ABS enclosures from Rose have a one-piece body with a solid or transparent door mounted on hinges.

Features and Benefits

One-piece ABS body
Solid door is ABS, transparent door is polycarbonate
All metal parts are protected against corrosion
Light grey, similar to RAL 7035
IP65 protection
Flammability rating of UL94-HB
Solid door version -40°C to +70°C, window version -55°C to +80°C
Full protective insulation to VDE 0100
Halogen free
Door opens 135°

Standards

EN 60529, EN 50014.