Phycomp 0603 (1608M) 100pF MLCC 50V dc ±10% SMD 06032R101K9BB

RS Stock No.: 324-2853Brand: PhycompManufacturers Part No.: 06032R101K9BB

Technical Document

Specifications

Brand

Phycomp

Capacitance

100pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

Phycomp 0603

Approvals

CECC 32101-0801

You may be interested in
Yageo 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
AED 0.055Each (On a Reel of 4000) (ex VAT)

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Phycomp 0603 (1608M) 100pF MLCC 50V dc ±10% SMD 06032R101K9BB

P.O.A.

Each (In a Pack of 25) (ex VAT)

Phycomp 0603 (1608M) 100pF MLCC 50V dc ±10% SMD 06032R101K9BB

Stock information temporarily unavailable.

You may be interested in
Yageo 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
AED 0.055Each (On a Reel of 4000) (ex VAT)

Technical Document

Specifications

Brand

Phycomp

Capacitance

100pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

Phycomp 0603

Approvals

CECC 32101-0801

You may be interested in
Yageo 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
AED 0.055Each (On a Reel of 4000) (ex VAT)