Phycomp 1nF MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 306-3026Brand: PhycompManufacturers Part No.: 0805CG102J9BB
brand-logo

Technical Document

Specifications

Brand

Phycomp

Capacitance

1nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Dimensions

2 x 1.25 x 1.35mm

Length

2mm

Depth

1.25mm

Height

1.35mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in
Yageo 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
AED 0.225Each (In a Pack of 25) (ex VAT)

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Phycomp 1nF MLCC, 50V dc V, ±5% , SMD

P.O.A.

Each (In a Pack of 25) (ex VAT)

Phycomp 1nF MLCC, 50V dc V, ±5% , SMD

Stock information temporarily unavailable.

You may be interested in
Yageo 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
AED 0.225Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Brand

Phycomp

Capacitance

1nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Dimensions

2 x 1.25 x 1.35mm

Length

2mm

Depth

1.25mm

Height

1.35mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in
Yageo 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
AED 0.225Each (In a Pack of 25) (ex VAT)