Technical Document
Specifications
Brand
PhycompMounting Type
Surface Mount
Resistance Range
1 → 10mΩ
Technology
Thick Film
Number of Pieces
50
Resistance Tolerance
±1%
You may be interested in
TE Connectivity, CRG0805 Thick Film, Surface Mount 122 Resistor Kit 50, 0 to 1 MΩBrand: TE Connectivity
AED 1,915.74Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Phycomp Thick Film, SMT Resistor Sample Kit, with 50 pieces, 1 → 10mΩ
1
P.O.A.
Phycomp Thick Film, SMT Resistor Sample Kit, with 50 pieces, 1 → 10mΩ
Stock information temporarily unavailable.
1
You may be interested in
TE Connectivity, CRG0805 Thick Film, Surface Mount 122 Resistor Kit 50, 0 to 1 MΩBrand: TE Connectivity
AED 1,915.74Each (ex VAT)
Technical Document
Specifications
Brand
PhycompMounting Type
Surface Mount
Resistance Range
1 → 10mΩ
Technology
Thick Film
Number of Pieces
50
Resistance Tolerance
±1%
You may be interested in
TE Connectivity, CRG0805 Thick Film, Surface Mount 122 Resistor Kit 50, 0 to 1 MΩBrand: TE Connectivity
AED 1,915.74Each (ex VAT)
