Technical Document
Specifications
Brand
pico TechnologyNumber of Digital Channels
16
Bandwidth
100MHz
Number of Analogue Channels
2
Series
PicoScope 3200
Power Source
Mains
Interface
USB
Display Type
None
Minimum Time Base
100ns/div
Sample Rate Random
5 G samples/s
Length
140mm
Input Capacitance
20 pF
Dimensions
140 x 200 x 45mm
Height
45mm
Input Impedance
1 (Analogue) MΩ
Weight
374g
Vertical Resolution
8 (Analogue) bit
Maximum Time Base
200s/div
Rise Time
3.5ns
Country of Origin
United Kingdom
Product details
PicoScope 3000 Series Oscilloscope PC MSO
The PicoScope 3000 Series mixed signal oscilloscope (MSO) models have two analog channels plus 16 digital inputs. With the 3000 Series MSO, users can view both digital and analog signals simultaneously. The digital inputs may be displayed individually or in arbitrary groups labelled with binary, decimal or hexadecimal values. A separate logic threshold from -5V to +5V can be defined for each 8-bit input port. The digital trigger is activated by any bit pattern combined with an optional transition on any input. Advanced logic triggers can be set on either the analog or digital channels, or on both to facilitate complex mixed-signal triggering. The Series 3000 MSO has a built-in arbitrary waveform generator (AWG), for generating waveforms of almost any shape. Users can create and edit waveforms for the AWG using the AWG editor, load them from a spreadsheet or import them from a previously-captured oscilloscope waveform.
High bandwidths and sampling rates, with huge buffer memory
Mixed-signal capability and built-in AWG
Connections: 2x BNC analog & 16 digital input channels; BNC AWG output; USB port
High performance and flexibility in use, at affordable price
Supplied with
Probes (2) in probe case, TA139 test clips (2 packs of 10), TA136 digital cable, USB 2.0 cable, user manuals
Pico PC Based Instruments
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
pico TechnologyNumber of Digital Channels
16
Bandwidth
100MHz
Number of Analogue Channels
2
Series
PicoScope 3200
Power Source
Mains
Interface
USB
Display Type
None
Minimum Time Base
100ns/div
Sample Rate Random
5 G samples/s
Length
140mm
Input Capacitance
20 pF
Dimensions
140 x 200 x 45mm
Height
45mm
Input Impedance
1 (Analogue) MΩ
Weight
374g
Vertical Resolution
8 (Analogue) bit
Maximum Time Base
200s/div
Rise Time
3.5ns
Country of Origin
United Kingdom
Product details
PicoScope 3000 Series Oscilloscope PC MSO
The PicoScope 3000 Series mixed signal oscilloscope (MSO) models have two analog channels plus 16 digital inputs. With the 3000 Series MSO, users can view both digital and analog signals simultaneously. The digital inputs may be displayed individually or in arbitrary groups labelled with binary, decimal or hexadecimal values. A separate logic threshold from -5V to +5V can be defined for each 8-bit input port. The digital trigger is activated by any bit pattern combined with an optional transition on any input. Advanced logic triggers can be set on either the analog or digital channels, or on both to facilitate complex mixed-signal triggering. The Series 3000 MSO has a built-in arbitrary waveform generator (AWG), for generating waveforms of almost any shape. Users can create and edit waveforms for the AWG using the AWG editor, load them from a spreadsheet or import them from a previously-captured oscilloscope waveform.
High bandwidths and sampling rates, with huge buffer memory
Mixed-signal capability and built-in AWG
Connections: 2x BNC analog & 16 digital input channels; BNC AWG output; USB port
High performance and flexibility in use, at affordable price
Supplied with
Probes (2) in probe case, TA139 test clips (2 packs of 10), TA136 digital cable, USB 2.0 cable, user manuals
