Technical Document
Specifications
Brand
pico TechnologyBandwidth
100MHz
Number of Analogue Channels
4
Oscilloscope Type
PC Based
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Sample Rate Random
1 Gsps
Series
3000
Record Length
16M points
Minimum Vertical Sensitivity
10mV/div
Weight
500g
Vertical Resolution
8 bit
Maximum Time Base
200s/div
Rise Time
3.5ns
Display Type
None
Maximum Vertical Sensitivity
4V/div
Power Source
AC Adapter, USB
Length
190mm
Dimensions
190 x 170 x 40mm
Minimum Time Base
1ns/div
Height
40mm
Country of Origin
United Kingdom
Product details
PicoScope 3000 Series PC Oscilloscope with USB Interface
PicoScope 3000 Series contains some of the highest–performance USB–powered oscilloscopes available. The 2- and 4- channel oscilloscopes have 8–bit resolution and are accurate to within 3%. They offer large memory, high sampling rates and high bandwidths. These attributes make them ideal for use in all areas of test and measurement - from manufacturing and repair to research and development. Using the latest advances in low power electronics, PicoScope 3000 Series oscilloscopes draw their power from the USB port of any modern PC, so eliminating the need for mains power.
Advanced display and trigger modes
Automated measurements (frequency, rise time, distortion etc)
Connects to USB 2.0 port for fast data transfer
Compact and portable, works with desktops or laptops, no power supply required
Suitable for use with Windows XP SP2 and Vista
Pico PC Based Instruments
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
pico TechnologyBandwidth
100MHz
Number of Analogue Channels
4
Oscilloscope Type
PC Based
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Sample Rate Random
1 Gsps
Series
3000
Record Length
16M points
Minimum Vertical Sensitivity
10mV/div
Weight
500g
Vertical Resolution
8 bit
Maximum Time Base
200s/div
Rise Time
3.5ns
Display Type
None
Maximum Vertical Sensitivity
4V/div
Power Source
AC Adapter, USB
Length
190mm
Dimensions
190 x 170 x 40mm
Minimum Time Base
1ns/div
Height
40mm
Country of Origin
United Kingdom
Product details
PicoScope 3000 Series PC Oscilloscope with USB Interface
PicoScope 3000 Series contains some of the highest–performance USB–powered oscilloscopes available. The 2- and 4- channel oscilloscopes have 8–bit resolution and are accurate to within 3%. They offer large memory, high sampling rates and high bandwidths. These attributes make them ideal for use in all areas of test and measurement - from manufacturing and repair to research and development. Using the latest advances in low power electronics, PicoScope 3000 Series oscilloscopes draw their power from the USB port of any modern PC, so eliminating the need for mains power.
Advanced display and trigger modes
Automated measurements (frequency, rise time, distortion etc)
Connects to USB 2.0 port for fast data transfer
Compact and portable, works with desktops or laptops, no power supply required
Suitable for use with Windows XP SP2 and Vista
