pico Technology 5243A PicoScope 5000 Series PC Based Digital Oscilloscope, 2 Analogue Channels, 100MHz

RS Stock No.: 778-1829Brand: Pico TechnologyManufacturers Part No.: PicoScope 5243A
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Series

PicoScope 5000

Power Source

USB

Interface

USB

Display Type

None

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

1ns/div

Sample Rate Random

1 Gsps

Length

190mm

Height

40mm

Weight

500g

Vertical Resolution

16 bit

Maximum Time Base

1000s/div

Record Length

64MS

Dimensions

190 x 170 x 40mm

Rise Time

3.5ns

Country of Origin

United Kingdom

View all in Oscilloscopes

Stock information temporarily unavailable.

P.O.A.

pico Technology 5243A PicoScope 5000 Series PC Based Digital Oscilloscope, 2 Analogue Channels, 100MHz

P.O.A.

pico Technology 5243A PicoScope 5000 Series PC Based Digital Oscilloscope, 2 Analogue Channels, 100MHz

Stock information temporarily unavailable.

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Series

PicoScope 5000

Power Source

USB

Interface

USB

Display Type

None

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

1ns/div

Sample Rate Random

1 Gsps

Length

190mm

Height

40mm

Weight

500g

Vertical Resolution

16 bit

Maximum Time Base

1000s/div

Record Length

64MS

Dimensions

190 x 170 x 40mm

Rise Time

3.5ns

Country of Origin

United Kingdom