Technical Document
Specifications
Brand
PilzSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
2
Auxiliary Contacts
1
Depth
121mm
Series
PNOZ/1
Width
90mm
Length
87mm
You may be interested in
Pilz PNOZsigma PNOZ s4 Emergency Stop Safety Relay, 24V dc, Dual-Channel, 3 Safety ContactsBrand: Pilz
AED 1,155.21Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Pilz Dual-Channel Safety Relay, 24V dc, 2 Safety Contacts
1
P.O.A.
Pilz Dual-Channel Safety Relay, 24V dc, 2 Safety Contacts
Stock information temporarily unavailable.
1
You may be interested in
Pilz PNOZsigma PNOZ s4 Emergency Stop Safety Relay, 24V dc, Dual-Channel, 3 Safety ContactsBrand: Pilz
AED 1,155.21Each (ex VAT)
Technical Document
Specifications
Brand
PilzSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
2
Auxiliary Contacts
1
Depth
121mm
Series
PNOZ/1
Width
90mm
Length
87mm
You may be interested in
Pilz PNOZsigma PNOZ s4 Emergency Stop Safety Relay, 24V dc, Dual-Channel, 3 Safety ContactsBrand: Pilz
AED 1,155.21Each (ex VAT)