Pinet Stainless Steel Butt Hinge with a Riveted Pin, Screw Fixing, 50mm x 50mm x 2mm
RS Stock No.: 407-7234Brand: Pinet

Technical Document
Specifications
Brand
PinetMaterial
Stainless Steel
Hinge Type
Butt Hinge
Length
50mm
Width
50mm
Thickness
2mm
Fixing Method
Screw
Pin Style
Riveted
Fixing Hole Size
4.5mm
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (ex VAT)
Pinet Stainless Steel Butt Hinge with a Riveted Pin, Screw Fixing, 50mm x 50mm x 2mm
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Pinet Stainless Steel Butt Hinge with a Riveted Pin, Screw Fixing, 50mm x 50mm x 2mm
Stock information temporarily unavailable.
2
Technical Document
Specifications
Brand
PinetMaterial
Stainless Steel
Hinge Type
Butt Hinge
Length
50mm
Width
50mm
Thickness
2mm
Fixing Method
Screw
Pin Style
Riveted
Fixing Hole Size
4.5mm