Pinet Stainless Steel Piano Hinge, 160mm x 46mm x 3mm
RS Stock No.: 407-7004Brand: Pinet
Technical Document
Specifications
Brand
PinetMaterial
Stainless Steel
Hinge Type
Piano Hinge
Length
160mm
Width
46mm
Thickness
3mm
Fixing Hole Size
4.2mm
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (ex VAT)
Pinet Stainless Steel Piano Hinge, 160mm x 46mm x 3mm
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Pinet Stainless Steel Piano Hinge, 160mm x 46mm x 3mm
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PinetMaterial
Stainless Steel
Hinge Type
Piano Hinge
Length
160mm
Width
46mm
Thickness
3mm
Fixing Hole Size
4.2mm