Pinet Stainless Steel Piano Hinge, 50mm x 50mm x 2mm

RS Stock No.: 436-6837Brand: Pinet
View all in Hinges

Technical Document

Specifications

Brand

Pinet

Material

Stainless Steel

Hinge Type

Piano Hinge

Length

50mm

Width

50mm

Thickness

2mm

Fixing Hole Size

5mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Pinet Stainless Steel Piano Hinge, 50mm x 50mm x 2mm

P.O.A.

Each (In a Pack of 2) (ex VAT)

Pinet Stainless Steel Piano Hinge, 50mm x 50mm x 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Pinet

Material

Stainless Steel

Hinge Type

Piano Hinge

Length

50mm

Width

50mm

Thickness

2mm

Fixing Hole Size

5mm

You may be interested in