Pinet Stainless Steel, Steel Piano Hinge, 70mm x 20mm x 0.8mm
RS Stock No.: 407-7010Brand: Pinet
Technical Document
Specifications
Brand
PinetMaterial
Stainless Steel, Steel
Hinge Type
Piano Hinge
Length
70mm
Width
20mm
Thickness
0.8mm
Fixing Hole Size
2.8mm
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (ex VAT)
Pinet Stainless Steel, Steel Piano Hinge, 70mm x 20mm x 0.8mm
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Pinet Stainless Steel, Steel Piano Hinge, 70mm x 20mm x 0.8mm
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PinetMaterial
Stainless Steel, Steel
Hinge Type
Piano Hinge
Length
70mm
Width
20mm
Thickness
0.8mm
Fixing Hole Size
2.8mm