Pinet Steel Piano Hinge, 160mm x 46mm x 3mm

RS Stock No.: 407-6994Brand: Pinet
View all in Hinges

Technical Document

Specifications

Brand

Pinet

Material

Steel

Hinge Type

Piano Hinge

Length

160mm

Width

46mm

Thickness

3mm

Fixing Hole Size

4.2mm

You may be interested in
RS PRO Steel Piano Hinge, 160mm x 46mm x 1.5mm
AED 81.916Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Pinet Steel Piano Hinge, 160mm x 46mm x 3mm

P.O.A.

Each (In a Pack of 2) (ex VAT)

Pinet Steel Piano Hinge, 160mm x 46mm x 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Steel Piano Hinge, 160mm x 46mm x 1.5mm
AED 81.916Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

Pinet

Material

Steel

Hinge Type

Piano Hinge

Length

160mm

Width

46mm

Thickness

3mm

Fixing Hole Size

4.2mm

You may be interested in
RS PRO Steel Piano Hinge, 160mm x 46mm x 1.5mm
AED 81.916Each (In a Pack of 2) (ex VAT)