Technical Document
Specifications
Brand
PlanoMaterial
Polypropylene
Number of Drawers
4
Length
440mm
Width
250mm
Height
300mm
Dimensions
440 x 250 x 300mm
Type
Chest
Weight
3.4kg
Stock information temporarily unavailable.
P.O.A.
Plano 4 drawer Polypropylene, 300mm x 250mm x 440mm
1
P.O.A.
Plano 4 drawer Polypropylene, 300mm x 250mm x 440mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PlanoMaterial
Polypropylene
Number of Drawers
4
Length
440mm
Width
250mm
Height
300mm
Dimensions
440 x 250 x 300mm
Type
Chest
Weight
3.4kg