Plastic Systems Bench ESD-Safe Mat, 1.185m x 615mm

RS Stock No.: 203-7723Brand: Plastic SystemsManufacturers Part No.: SM-8024
View all in Anti Static Mats

Technical Document

Specifications

Use Type

Bench

Length

1.185m

Width

615mm

Number of Material Layers

1

Country of Origin

United States

Product details

Soft stat economic table top pad

Dissipating, single-layer, economical table top pad.
Supplied with 1 earthing cord, fitted with a 10 mm male snap and a dual terminal block for earthing female banana plugs.

You may be interested in
RS PRO ESD Field Kit
AED 2,726.181 Kit (ex VAT)
View all in Anti Static Mats

Stock information temporarily unavailable.

P.O.A.

Plastic Systems Bench ESD-Safe Mat, 1.185m x 615mm

P.O.A.

Plastic Systems Bench ESD-Safe Mat, 1.185m x 615mm

Stock information temporarily unavailable.

You may be interested in
RS PRO ESD Field Kit
AED 2,726.181 Kit (ex VAT)

Technical Document

Specifications

Use Type

Bench

Length

1.185m

Width

615mm

Number of Material Layers

1

Country of Origin

United States

Product details

Soft stat economic table top pad

Dissipating, single-layer, economical table top pad.
Supplied with 1 earthing cord, fitted with a 10 mm male snap and a dual terminal block for earthing female banana plugs.

You may be interested in
RS PRO ESD Field Kit
AED 2,726.181 Kit (ex VAT)