PMA Splice Connector, Cable Conduit Fitting, 12mm Nominal Size, PA 12, Black

RS Stock No.: 157-935Brand: PMAManufacturers Part No.: BESGR-1212
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

PMA

Nominal Size

12mm

Fitting Type

Splice Connector

Material

PA 12

Colour

Black

IP Rating

IP68

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 4) (ex VAT)

PMA Splice Connector, Cable Conduit Fitting, 12mm Nominal Size, PA 12, Black

P.O.A.

Each (In a Pack of 4) (ex VAT)

PMA Splice Connector, Cable Conduit Fitting, 12mm Nominal Size, PA 12, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

PMA

Nominal Size

12mm

Fitting Type

Splice Connector

Material

PA 12

Colour

Black

IP Rating

IP68

Country of Origin

Switzerland

You may be interested in