Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PMA T Piece, Cable Conduit Fitting, 20mm Nominal Size, PA 6, Black

RS Stock No.: 314-8638Brand: PMAManufacturers Part No.: BFTD-171717GT
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

PMA

Nominal Size

20mm

Fitting Type

T Piece

Material

PA 6

Colour

Black

IP Rating

IP54

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

PMA T Piece, Cable Conduit Fitting, 20mm Nominal Size, PA 6, Black

P.O.A.

PMA T Piece, Cable Conduit Fitting, 20mm Nominal Size, PA 6, Black
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

PMA

Nominal Size

20mm

Fitting Type

T Piece

Material

PA 6

Colour

Black

IP Rating

IP54

You may be interested in