PMA Connector Black, Conduit Fitting, 29 mm Nominal Size, Polyamide 6, Black

RS Stock No.: 697-346Brand: PMAManufacturers Part No.: BGN-S29T
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

PMA

Product Type

Conduit Fitting

Nominal Size

29 mm

Sub Type

Connector

Material

Polyamide 6

Colour

Black

Finish

Black

Standards/Approvals

CE

Series

BGN

Country of Origin

Switzerland

View all in Conduit Fittings

Stock information temporarily unavailable.

AED 56.76

AED 56.76 Each (ex VAT)

AED 59.60

AED 59.60 Each (inc. VAT)

PMA Connector Black, Conduit Fitting, 29 mm Nominal Size, Polyamide 6, Black

AED 56.76

AED 56.76 Each (ex VAT)

AED 59.60

AED 59.60 Each (inc. VAT)

PMA Connector Black, Conduit Fitting, 29 mm Nominal Size, Polyamide 6, Black

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

PMA

Product Type

Conduit Fitting

Nominal Size

29 mm

Sub Type

Connector

Material

Polyamide 6

Colour

Black

Finish

Black

Standards/Approvals

CE

Series

BGN

Country of Origin

Switzerland