Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

P.M.A KS Vario PLC I/O Module - 2 Inputs, 24 V dc

RS Stock No.: 736-4774Brand: P.M.AManufacturers Part No.: KSVC-103-00321
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

P.M.A

Input Type

Analogue

Number of Inputs

2

For Use With

KS Series

Dimensions

120 x 48.8 x 71.5 mm

Product details

PMA Modular I/O Systems

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

P.M.A KS Vario PLC I/O Module - 2 Inputs, 24 V dc

P.O.A.

P.M.A KS Vario PLC I/O Module - 2 Inputs, 24 V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

P.M.A

Input Type

Analogue

Number of Inputs

2

For Use With

KS Series

Dimensions

120 x 48.8 x 71.5 mm

Product details

PMA Modular I/O Systems