Technical Document
Specifications
Brand
PMANominal Size
17mm
Fitting Type
45° Elbow
Thread Size
M20
Material
PA 12 with metal thread
Colour
Black
IP Rating
IP68
Country of Origin
Switzerland
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 4) (ex VAT)
PMA 45° Elbow, Cable Conduit Fitting, 17mm Nominal Size, M20, PA 12 with metal thread, Black
4
P.O.A.
Each (In a Pack of 4) (ex VAT)
PMA 45° Elbow, Cable Conduit Fitting, 17mm Nominal Size, M20, PA 12 with metal thread, Black
Stock information temporarily unavailable.
4
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PMANominal Size
17mm
Fitting Type
45° Elbow
Thread Size
M20
Material
PA 12 with metal thread
Colour
Black
IP Rating
IP68
Country of Origin
Switzerland
