PMA Straight, Cable Conduit Fitting, 17mm Nominal Size, M20, PA 12 with metal thread, Black

RS Stock No.: 157-862Brand: PMAManufacturers Part No.: NENV-M207-10
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

PMA

Nominal Size

17mm

Fitting Type

Straight

Thread Size

M20

Material

PA 12 with metal thread

Colour

Black

IP Rating

IP68

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 4) (ex VAT)

PMA Straight, Cable Conduit Fitting, 17mm Nominal Size, M20, PA 12 with metal thread, Black

P.O.A.

Each (In a Pack of 4) (ex VAT)

PMA Straight, Cable Conduit Fitting, 17mm Nominal Size, M20, PA 12 with metal thread, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

PMA

Nominal Size

17mm

Fitting Type

Straight

Thread Size

M20

Material

PA 12 with metal thread

Colour

Black

IP Rating

IP68

Country of Origin

Switzerland

You may be interested in