Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PMA 90° Elbow, Cable Conduit Fitting, 12mm Nominal Size, M16, PA 12 with metal thread, Black

RS Stock No.: 158-354Brand: PMAManufacturers Part No.: NEWV-M162-10
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

PMA

Nominal Size

12mm

Fitting Type

90° Elbow

Thread Size

M16

Material

PA 12 with metal thread

Colour

Black

IP Rating

IP68

Country of Origin

Switzerland

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

PMA 90° Elbow, Cable Conduit Fitting, 12mm Nominal Size, M16, PA 12 with metal thread, Black

P.O.A.

PMA 90° Elbow, Cable Conduit Fitting, 12mm Nominal Size, M16, PA 12 with metal thread, Black
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

PMA

Nominal Size

12mm

Fitting Type

90° Elbow

Thread Size

M16

Material

PA 12 with metal thread

Colour

Black

IP Rating

IP68

Country of Origin

Switzerland

You may be interested in