Technical Document
Specifications
Brand
PMKProbe Type
Passive
Attenuation
10x
Bandwidth
500MHz
Connector Type
BNC
Model Number p
PMM 511A-RO
Safety Category Level
CAT II
Safety Category Voltage
300V
Series
PMM
Safety Category
CAT II 300 V
Rise Time
0.7ns
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
PMK PMM Series PMM 511A-RO Oscilloscope Probe, Passive Type, 500MHz, 10x, BNC Connector
1
P.O.A.
PMK PMM Series PMM 511A-RO Oscilloscope Probe, Passive Type, 500MHz, 10x, BNC Connector
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
PMKProbe Type
Passive
Attenuation
10x
Bandwidth
500MHz
Connector Type
BNC
Model Number p
PMM 511A-RO
Safety Category Level
CAT II
Safety Category Voltage
300V
Series
PMM
Safety Category
CAT II 300 V
Rise Time
0.7ns
Country of Origin
Germany
