Polycom Conference Phone

RS Stock No.: 914-7123Brand: PolycomManufacturers Part No.: 2200-17910-102
brand-logo
View all in Home

Technical Document

Specifications

Brand

POLYCOM

Mount Style

Desktop

Wireless

Yes

Conference Calls

Yes

Number of Phone Lines

1

Product details

Polycom VoiceStation 300

The Polycom VoiceStation 300 is a small conference phone ideally suited for desktops, offices, and other small rooms. With a microphone range of up to 7 feet, the VoiceStation 300 is ideal for small conferences with up to 4 participants. Plus its compact industrial design fits well on a desk or small table, making it a great solution for offices

Hands-free calls - Ideal for small conferences with upto 4 participants in the same room
More productive calls - Great audio quality that allows simultaneous, natural, free-flowing conversation
Easy setup - As easy to set up and use as any standard telephone. No technical knowledge required
Private calls - Plug in a handset or headset
360゚ room coverage

Supplied with

Telephone console unit
Power module
21 ft (6.4 m) cord to console
7 ft (2.1 m) telco cable to RJ-11 telephone jack
User Guide

Polycom Conference Phone

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Polycom Conference Phone

P.O.A.

Polycom Conference Phone
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

POLYCOM

Mount Style

Desktop

Wireless

Yes

Conference Calls

Yes

Number of Phone Lines

1

Product details

Polycom VoiceStation 300

The Polycom VoiceStation 300 is a small conference phone ideally suited for desktops, offices, and other small rooms. With a microphone range of up to 7 feet, the VoiceStation 300 is ideal for small conferences with up to 4 participants. Plus its compact industrial design fits well on a desk or small table, making it a great solution for offices

Hands-free calls - Ideal for small conferences with upto 4 participants in the same room
More productive calls - Great audio quality that allows simultaneous, natural, free-flowing conversation
Easy setup - As easy to set up and use as any standard telephone. No technical knowledge required
Private calls - Plug in a handset or headset
360゚ room coverage

Supplied with

Telephone console unit
Power module
21 ft (6.4 m) cord to console
7 ft (2.1 m) telco cable to RJ-11 telephone jack
User Guide

Polycom Conference Phone