Polymaker 1.75mm Red PLA 3D Printer Filament, 1kg

RS Stock No.: 200-9389Brand: PolymakerManufacturers Part No.: PA02004
View all in 3D Printing Materials

Technical Document

Specifications

Material Type

PLA

Printing Technology

FDM

Colour

Red

Weight

1kg

Diameter

1.75mm

Printing Material

PLA

Country of Origin

China

View all in 3D Printing Materials

Stock information temporarily unavailable.

AED 246.64

AED 246.64 Each (ex VAT)

AED 258.97

AED 258.97 Each (inc. VAT)

Polymaker 1.75mm Red PLA 3D Printer Filament, 1kg

AED 246.64

AED 246.64 Each (ex VAT)

AED 258.97

AED 258.97 Each (inc. VAT)

Polymaker 1.75mm Red PLA 3D Printer Filament, 1kg

Stock information temporarily unavailable.

Technical Document

Specifications

Material Type

PLA

Printing Technology

FDM

Colour

Red

Weight

1kg

Diameter

1.75mm

Printing Material

PLA

Country of Origin

China