Polymaker 1.75mm Orange TPU 95A 3D Printer Filament, 750g
Technical Document
Specifications
Brand
PolymakerPrinting Technology
FDM
Colour
Orange
Weight
750g
Diameter
1.75mm
Printing Material
TPU 95A
Country of Origin
China
Stock information temporarily unavailable.
AED 232.72
AED 232.72 Each (ex VAT)
AED 244.36
AED 244.36 Each (inc. VAT)
Polymaker 1.75mm Orange TPU 95A 3D Printer Filament, 750g
1
AED 232.72
AED 232.72 Each (ex VAT)
AED 244.36
AED 244.36 Each (inc. VAT)
Polymaker 1.75mm Orange TPU 95A 3D Printer Filament, 750g
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
PolymakerPrinting Technology
FDM
Colour
Orange
Weight
750g
Diameter
1.75mm
Printing Material
TPU 95A
Country of Origin
China