Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DC motor escap,6300rpm 24V 22mm dia

RS Stock No.: 364-0522Brand: PortescapManufacturers Part No.: 22V28-208E.201
View all in DC Motors

Technical Document

Specifications

Supply Voltage

24 V dc

Power Rating

4.5 W

Output Speed

6300 rpm

Shaft Diameter

2mm

Maximum Output Torque

8.13 mNm

Dimensions

22 (Dia.) x 34.4 mm

Current Rating

230 mA

Length

34.4mm

Core Construction

Ironless

Stock information temporarily unavailable.

P.O.A.

DC motor escap,6300rpm 24V 22mm dia

P.O.A.

DC motor escap,6300rpm 24V 22mm dia
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

Power Rating

4.5 W

Output Speed

6300 rpm

Shaft Diameter

2mm

Maximum Output Torque

8.13 mNm

Dimensions

22 (Dia.) x 34.4 mm

Current Rating

230 mA

Length

34.4mm

Core Construction

Ironless