Technical Document
Specifications
Brand
PortescapGear Ratio
20:1
Gearbox Type
Spur
Maximum Output Torque
0.17 Nm
Shaft Diameter
3mm
Diameter
24 mm
Overall Length
18mm
Country of Origin
Switzerland
You may be interested in
Portescap Spur Gearbox, 20:1 Gear Ratio, 0.7 Nm Maximum Torque, 5000 (Input)rpm Maximum SpeedBrand: Portescap
AED 466.75Each (ex VAT)
P.O.A.
Portescap Spur Gearbox, 20:1 Gear Ratio, 0.17 Nm Maximum Torque
1
P.O.A.
Portescap Spur Gearbox, 20:1 Gear Ratio, 0.17 Nm Maximum Torque
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Portescap Spur Gearbox, 20:1 Gear Ratio, 0.7 Nm Maximum Torque, 5000 (Input)rpm Maximum SpeedBrand: Portescap
AED 466.75Each (ex VAT)
Technical Document
Specifications
Brand
PortescapGear Ratio
20:1
Gearbox Type
Spur
Maximum Output Torque
0.17 Nm
Shaft Diameter
3mm
Diameter
24 mm
Overall Length
18mm
Country of Origin
Switzerland
You may be interested in
Portescap Spur Gearbox, 20:1 Gear Ratio, 0.7 Nm Maximum Torque, 5000 (Input)rpm Maximum SpeedBrand: Portescap
AED 466.75Each (ex VAT)
