Technical Document
Specifications
Brand
PortescapGear Ratio
32:1
Gearbox Type
Spur
Maximum Output Torque
0.17 Nm
Shaft Diameter
3mm
Diameter
24 mm
Overall Length
18mm
Product details
24mm Spur Gearhead Escap K24
High quality spur gearboxes that can be fitted to brushed and brushless dc servo motors
You may be interested in
Portescap Spur Gearbox, 32:1 Gear Ratio, 0.7 Nm Maximum Torque, 5000 (Input)rpm Maximum SpeedBrand: Portescap
AED 466.75Each (ex VAT)
P.O.A.
Escap Spur Gearbox, 32:1 Gear Ratio, 0.17 Nm Maximum Torque
1
P.O.A.
Escap Spur Gearbox, 32:1 Gear Ratio, 0.17 Nm Maximum Torque
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Portescap Spur Gearbox, 32:1 Gear Ratio, 0.7 Nm Maximum Torque, 5000 (Input)rpm Maximum SpeedBrand: Portescap
AED 466.75Each (ex VAT)
Technical Document
Specifications
Brand
PortescapGear Ratio
32:1
Gearbox Type
Spur
Maximum Output Torque
0.17 Nm
Shaft Diameter
3mm
Diameter
24 mm
Overall Length
18mm
Product details
24mm Spur Gearhead Escap K24
High quality spur gearboxes that can be fitted to brushed and brushless dc servo motors
You may be interested in
Portescap Spur Gearbox, 32:1 Gear Ratio, 0.7 Nm Maximum Torque, 5000 (Input)rpm Maximum SpeedBrand: Portescap
AED 466.75Each (ex VAT)
