Technical Document
Specifications
Brand
PowerLEDWattage
240 W
Voltage
90 → 265 V
IP Rating
IP65
Number of LEDs
4
Luminosity
18000 lm
Colour Temperature
6500K
Dimensions
515 x 467 x 150 mm
Life Hours
50000h
Height
515mm
Width
467 mm
Depth
150 mm
Solar Panel
No
Series
Flex
Maximum Operating Temperature
+35°C
Beam Angle
120°
Minimum Operating Temperature
-10°C
Case Material
Aluminium
Country of Origin
China
Product details
PowerLED Flex Series of LED Floodlights
The Flex series of LED floodlights, from PowerLED, utilise high quality Epistar chips combined with reflectors to provide maximum illumination. Featuring a robust IP65 rated aluminium alloy and toughened glass enclosure, these LED floodlights are ideal for outdoor use, providing improved quality of light and a longer lifespan than conventional lighting technologies hence providing considerable reductions in maintenance costs.
Applications for the FLEX series of LED floodlights include: security lighting, general exterior lighting and high level low maintenance fit and forget applications.
Energy saving, low maintenance LED floodlights
IP65 rated for external use
Adjustable bracket for light positioning
50-70% cost reduction compared to HP Sodium or Mercury lamps and 80% reduction compared to incandescent bulbs
Longer lifespan than sodium incandescent bulbs
Input Voltage: 85-265Vac
High efficiency
Power Factor: 0.95 (Min.)
Beam Angle 120°
Operating Temperature: -10°C to +35°C
Lifetime >50K hours
Case material aluminium alloy and toughened glass
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PowerLEDWattage
240 W
Voltage
90 → 265 V
IP Rating
IP65
Number of LEDs
4
Luminosity
18000 lm
Colour Temperature
6500K
Dimensions
515 x 467 x 150 mm
Life Hours
50000h
Height
515mm
Width
467 mm
Depth
150 mm
Solar Panel
No
Series
Flex
Maximum Operating Temperature
+35°C
Beam Angle
120°
Minimum Operating Temperature
-10°C
Case Material
Aluminium
Country of Origin
China
Product details
PowerLED Flex Series of LED Floodlights
The Flex series of LED floodlights, from PowerLED, utilise high quality Epistar chips combined with reflectors to provide maximum illumination. Featuring a robust IP65 rated aluminium alloy and toughened glass enclosure, these LED floodlights are ideal for outdoor use, providing improved quality of light and a longer lifespan than conventional lighting technologies hence providing considerable reductions in maintenance costs.
Applications for the FLEX series of LED floodlights include: security lighting, general exterior lighting and high level low maintenance fit and forget applications.
Energy saving, low maintenance LED floodlights
IP65 rated for external use
Adjustable bracket for light positioning
50-70% cost reduction compared to HP Sodium or Mercury lamps and 80% reduction compared to incandescent bulbs
Longer lifespan than sodium incandescent bulbs
Input Voltage: 85-265Vac
High efficiency
Power Factor: 0.95 (Min.)
Beam Angle 120°
Operating Temperature: -10°C to +35°C
Lifetime >50K hours
Case material aluminium alloy and toughened glass
