PowerLED, 24V Output, 28.8W Output, 1.2A Output, Constant Voltage

RS Stock No.: 890-4420Brand: PowerLEDManufacturers Part No.: PCV2430TD
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

24V

Maximum Output Power

28.8W

Output Current

1.2A

Operation

Constant Voltage

Dimming Operation

Triac

AC or DC Input Voltage

AC

IP Rating

IP20

Output

24 V dc @ 1.2 A

Current Rating

200mA

Series

PCV30TD

Voltage Rating

180 → 240V ac

Number of Outputs

1

Configuration

Encapsulated

Standards Met

EN55015 Class B, EN55022, EN60598, EN61000-3-2, EN61000-3-3, EN61000-4-2, EN61547, ENV5024

Primary Type

AC-DC

Country of Origin

China

Product details

Indoor Constant Voltage LED Drivers

A range of single output constant voltage LED drivers, from PowerLED, suitable for indoor LED lighting applications such as: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.

Captive terminal screws for ease of use
Snap lock cable strain relief
LED indicator
Over load/short circuit and over temperature protection
Cooling by free air convection
Class 2 output
Long life and high reliability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

P.O.A.

PowerLED, 24V Output, 28.8W Output, 1.2A Output, Constant Voltage

P.O.A.

PowerLED, 24V Output, 28.8W Output, 1.2A Output, Constant Voltage

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V

Maximum Output Power

28.8W

Output Current

1.2A

Operation

Constant Voltage

Dimming Operation

Triac

AC or DC Input Voltage

AC

IP Rating

IP20

Output

24 V dc @ 1.2 A

Current Rating

200mA

Series

PCV30TD

Voltage Rating

180 → 240V ac

Number of Outputs

1

Configuration

Encapsulated

Standards Met

EN55015 Class B, EN55022, EN60598, EN61000-3-2, EN61000-3-3, EN61000-4-2, EN61547, ENV5024

Primary Type

AC-DC

Country of Origin

China

Product details

Indoor Constant Voltage LED Drivers

A range of single output constant voltage LED drivers, from PowerLED, suitable for indoor LED lighting applications such as: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.

Captive terminal screws for ease of use
Snap lock cable strain relief
LED indicator
Over load/short circuit and over temperature protection
Cooling by free air convection
Class 2 output
Long life and high reliability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more