Powertip PC1602AR-H Alphanumeric LCD Display, 2 Rows by 16 Characters, Reflective

RS Stock No.: 214-3244Brand: PowertipManufacturers Part No.: PC1602AR-H
View all in LCD Monochrome Displays

Technical Document

Specifications

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Width

5.6mm

Character Height

3mm

Viewing Area Height

66mm

Viewing Area Width

16.2mm

Viewing Area Dimensions

66 x 16.2mm

External Depth

9.7mm

Backlight Type

LED

External Dimensions

85 x 9.7 x 36mm

External Height

36mm

External Width

85mm

Controller Type

ST7066U

Display Mode

Reflective

Display Matrix Technology

FSTN, STN, TN

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Driver Mounting

COB

Operating Temperature Range

0 → +50°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Powertip PC1602AR-H Alphanumeric LCD Display, 2 Rows by 16 Characters, Reflective

P.O.A.

Powertip PC1602AR-H Alphanumeric LCD Display, 2 Rows by 16 Characters, Reflective
Stock information temporarily unavailable.

Technical Document

Specifications

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Width

5.6mm

Character Height

3mm

Viewing Area Height

66mm

Viewing Area Width

16.2mm

Viewing Area Dimensions

66 x 16.2mm

External Depth

9.7mm

Backlight Type

LED

External Dimensions

85 x 9.7 x 36mm

External Height

36mm

External Width

85mm

Controller Type

ST7066U

Display Mode

Reflective

Display Matrix Technology

FSTN, STN, TN

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Driver Mounting

COB

Operating Temperature Range

0 → +50°C