Praybourne Orange Reusable Hi Vis Overalls, 55 to 59 in, 4XL

RS Stock No.: 718-393Brand: PraybourneManufacturers Part No.: PR505-ORG-4XL
View all in Hi Vis Overalls

Technical Document

Specifications

Chest Size

55 to 59 in

Product Type

Hi Vis Overalls

Size

4XL

Material Properties

Waterproof

Colour

Orange

Style

Coverall

Reusable/Disposable

Reusable

Gender

Unisex

Material

Polyester

Closure Type

Two Way Zip

Knee Pad Pocket

Yes

Country of Origin

China

You may be interested in
View all in Hi Vis Overalls

Stock information temporarily unavailable.

AED 539.33

AED 539.33 Each (ex VAT)

AED 566.30

AED 566.30 Each (inc. VAT)

Praybourne Orange Reusable Hi Vis Overalls, 55 to 59 in, 4XL

AED 539.33

AED 539.33 Each (ex VAT)

AED 566.30

AED 566.30 Each (inc. VAT)

Praybourne Orange Reusable Hi Vis Overalls, 55 to 59 in, 4XL

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Chest Size

55 to 59 in

Product Type

Hi Vis Overalls

Size

4XL

Material Properties

Waterproof

Colour

Orange

Style

Coverall

Reusable/Disposable

Reusable

Gender

Unisex

Material

Polyester

Closure Type

Two Way Zip

Knee Pad Pocket

Yes

Country of Origin

China

You may be interested in