PREVOST 12m Air Hose Reel, 10mm Inner Diameter, 14mm Outer Diameter, 833L/min Flow Rate

RS Stock No.: 628-203Brand: PREVOSTManufacturers Part No.: DPF 1012CS
brand-logo
View all in Air Hose Reels

Technical Document

Specifications

Brand

PREVOST

Hose Length

12m

Hose Inner Diameter

10mm

Hose Outer Diameter

14mm

Hose Included

Yes

Operating Pressure

12bar

Flow Rate

833L/min

Country of Origin

France

AED 2,156.75

AED 2,156.75 Each (ex VAT)

AED 2,264.59

AED 2,264.59 Each (inc. VAT)

PREVOST 12m Air Hose Reel, 10mm Inner Diameter, 14mm Outer Diameter, 833L/min Flow Rate

AED 2,156.75

AED 2,156.75 Each (ex VAT)

AED 2,264.59

AED 2,264.59 Each (inc. VAT)

PREVOST 12m Air Hose Reel, 10mm Inner Diameter, 14mm Outer Diameter, 833L/min Flow Rate

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

PREVOST

Hose Length

12m

Hose Inner Diameter

10mm

Hose Outer Diameter

14mm

Hose Included

Yes

Operating Pressure

12bar

Flow Rate

833L/min

Country of Origin

France