PREVOST Wall Mounted 12m Air Hose Reel, 10mm Inner Diameter, 14mm Outer Diameter, 800L/min Flow Rate

RS Stock No.: 629-833Brand: PREVOSTManufacturers Part No.: DRFB 1012ES
brand-logo
View all in Air Hose Reels

Technical Document

Specifications

Brand

PREVOST

Hose Length

12m

Hose Inner Diameter

10mm

Hose Outer Diameter

14mm

Hose Included

Yes

Operating Pressure

12bar

Mounting

Wall Mounted

Flow Rate

800L/min

Country of Origin

Italy

Stock information temporarily unavailable.

AED 1,793.56

AED 1,793.56 Each (ex VAT)

AED 1,883.24

AED 1,883.24 Each (inc. VAT)

PREVOST Wall Mounted 12m Air Hose Reel, 10mm Inner Diameter, 14mm Outer Diameter, 800L/min Flow Rate

AED 1,793.56

AED 1,793.56 Each (ex VAT)

AED 1,883.24

AED 1,883.24 Each (inc. VAT)

PREVOST Wall Mounted 12m Air Hose Reel, 10mm Inner Diameter, 14mm Outer Diameter, 800L/min Flow Rate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PREVOST

Hose Length

12m

Hose Inner Diameter

10mm

Hose Outer Diameter

14mm

Hose Included

Yes

Operating Pressure

12bar

Mounting

Wall Mounted

Flow Rate

800L/min

Country of Origin

Italy