PREVOST Pneumatic Quick Connect Coupling Male 1/2 in G, 10.00 bar

RS Stock No.: 628-224Brand: PREVOSTManufacturers Part No.: ELP 096153P
brand-logo

Technical Document

Specifications

Brand

PREVOST

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/2 in G

Series

ELP

Sub Type

Male Thread Adapter

Minimum Operating Temperature

-15.00°C

Thread Gender

Male

Maximum Operating Pressure

10.00 bar

Standards/Approvals

No

Maximum Operating Temperature

60.00°C

Country of Origin

France

Stock information temporarily unavailable.

AED 64.79

AED 64.79 Each (ex VAT)

AED 68.03

AED 68.03 Each (inc. VAT)

PREVOST Pneumatic Quick Connect Coupling Male 1/2 in G, 10.00 bar

AED 64.79

AED 64.79 Each (ex VAT)

AED 68.03

AED 68.03 Each (inc. VAT)

PREVOST Pneumatic Quick Connect Coupling Male 1/2 in G, 10.00 bar

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

PREVOST

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/2 in G

Series

ELP

Sub Type

Male Thread Adapter

Minimum Operating Temperature

-15.00°C

Thread Gender

Male

Maximum Operating Pressure

10.00 bar

Standards/Approvals

No

Maximum Operating Temperature

60.00°C

Country of Origin

France