PREVOST Female Pneumatic Quick Connect Coupling, G 3/4 Female Female Thread

RS Stock No.: 628-228Brand: PREVOSTManufacturers Part No.: ELS 091104P
brand-logo

Technical Document

Specifications

Brand

PREVOST

Threaded Connection

G 3/4 Female

Coupling Gender

Female

Thread Size

3/4in

Coupling Type

Quick Connect Coupling

Connection Type

Female Thread

Country of Origin

France

Stock information temporarily unavailable.

AED 117.59

AED 117.59 Each (ex VAT)

AED 123.47

AED 123.47 Each (inc. VAT)

PREVOST Female Pneumatic Quick Connect Coupling, G 3/4 Female Female Thread

AED 117.59

AED 117.59 Each (ex VAT)

AED 123.47

AED 123.47 Each (inc. VAT)

PREVOST Female Pneumatic Quick Connect Coupling, G 3/4 Female Female Thread

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

PREVOST

Threaded Connection

G 3/4 Female

Coupling Gender

Female

Thread Size

3/4in

Coupling Type

Quick Connect Coupling

Connection Type

Female Thread

Country of Origin

France