Pulse, Tomcat, Tomcat Shielded Wire-wound SMD Inductor 40.5 μH ±20% Wire-Wound 3.54A Idc

RS Stock No.: 742-7825Brand: PulseManufacturers Part No.: P0402NL
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Pulse

Inductance

40.5 μH

Maximum dc Current

3.54A

Package/Case

Tomcat

Length

14.99mm

Depth

18.16mm

Height

7.62mm

Dimensions

14.99 x 18.16 x 7.62mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

53.21mΩ

Series

Tomcat

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Pulse Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Wurth Elektronik ±20 %
AED 12.08Each (ex VAT)
View all in Surface Mount Inductors

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 5) (ex VAT)

Pulse, Tomcat, Tomcat Shielded Wire-wound SMD Inductor 40.5 μH ±20% Wire-Wound 3.54A Idc
Select packaging type

P.O.A.

Each (In a Bag of 5) (ex VAT)

Pulse, Tomcat, Tomcat Shielded Wire-wound SMD Inductor 40.5 μH ±20% Wire-Wound 3.54A Idc

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Wurth Elektronik ±20 %
AED 12.08Each (ex VAT)

Technical Document

Specifications

Brand

Pulse

Inductance

40.5 μH

Maximum dc Current

3.54A

Package/Case

Tomcat

Length

14.99mm

Depth

18.16mm

Height

7.62mm

Dimensions

14.99 x 18.16 x 7.62mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

53.21mΩ

Series

Tomcat

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Pulse Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Wurth Elektronik ±20 %
AED 12.08Each (ex VAT)