Technical Document
Specifications
Brand
Pyro ControleChart Type
Paperless
Number of Inputs
6
Parameter Measured
Current, Temperature, Voltage
Maximum Operating Voltage
264V ac
Recorder Input Type
V
Model Number p
CA650LV 4600-010-110-00
IP Rating
IP20, IP30
Power Source
Mains
Width
166mm
Length
194mm
Dimensions
194 x 166 x 144mm
Height
144mm
Minimum Operating Voltage
90V ac
Country of Origin
France
Product details
C.A 650 Pyrotracer recorder
Paperless recorder suitable for acquisition, display and storage of measurements in industry.
Quick and easy configuration and use.
Secure recording using encrypted and tamper-proof files.
TFT 6.1" display - 256 colours
Data stored in 16 Mb compact flash memory.
Supplied with PC configuration software and Ethernet connection.
Modebus, RS485, RS232, RS422 connections also available.
A cabinet is also available, stock-no. 499-7497 (LR00118-000)
Several modes available:
Trend Mode: display of 6 curves in real time.
Histogram Mode: vertical bar graph display.
Digital Mode: display of digital inputs.
Historical Mode: display of stored curves.
Alarm Mode: display of alarm log.
Also includes a mode for configuration of input settings.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Pyro ControleChart Type
Paperless
Number of Inputs
6
Parameter Measured
Current, Temperature, Voltage
Maximum Operating Voltage
264V ac
Recorder Input Type
V
Model Number p
CA650LV 4600-010-110-00
IP Rating
IP20, IP30
Power Source
Mains
Width
166mm
Length
194mm
Dimensions
194 x 166 x 144mm
Height
144mm
Minimum Operating Voltage
90V ac
Country of Origin
France
Product details
C.A 650 Pyrotracer recorder
Paperless recorder suitable for acquisition, display and storage of measurements in industry.
Quick and easy configuration and use.
Secure recording using encrypted and tamper-proof files.
TFT 6.1" display - 256 colours
Data stored in 16 Mb compact flash memory.
Supplied with PC configuration software and Ethernet connection.
Modebus, RS485, RS232, RS422 connections also available.
A cabinet is also available, stock-no. 499-7497 (LR00118-000)
Several modes available:
Trend Mode: display of 6 curves in real time.
Histogram Mode: vertical bar graph display.
Digital Mode: display of digital inputs.
Historical Mode: display of stored curves.
Alarm Mode: display of alarm log.
Also includes a mode for configuration of input settings.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
