Technical Document
Specifications
Product details
STATOP regulators 48-30, 4896-30 and 96-30
Digital regulators fitted with automatic action adjustment system: self-adjusting PID regulation mode.
Regulators fitted with 2 displays: red for measurement and green for setpoint.
Communication by RS 485 connection (depending on model).
Regulation algorithm: PID + fuzzy logic.
Programmable temperature input: thermocouple and Pt 100 Ω resistance.
Display: 2 x 10,000 points.
Temperature ramp: 0 → 480 °C/min.
Timer: 0 → 9999 min.
Regulation output: 2 A inverter relay, analogue 4 → 20 mA - 0 → 10 V or logic 0 → 5 V.
Proportional band: 0 → 20 °C.
Adjustable hysteresis from 0 → 11 s.
Supply voltage: 90 → 260 Vac.
Operating temperature: -10 → +50 °C.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Product details
STATOP regulators 48-30, 4896-30 and 96-30
Digital regulators fitted with automatic action adjustment system: self-adjusting PID regulation mode.
Regulators fitted with 2 displays: red for measurement and green for setpoint.
Communication by RS 485 connection (depending on model).
Regulation algorithm: PID + fuzzy logic.
Programmable temperature input: thermocouple and Pt 100 Ω resistance.
Display: 2 x 10,000 points.
Temperature ramp: 0 → 480 °C/min.
Timer: 0 → 9999 min.
Regulation output: 2 A inverter relay, analogue 4 → 20 mA - 0 → 10 V or logic 0 → 5 V.
Proportional band: 0 → 20 °C.
Adjustable hysteresis from 0 → 11 s.
Supply voltage: 90 → 260 Vac.
Operating temperature: -10 → +50 °C.