QANTEK 11.0592MHz Crystal ±10ppm SMD 4-Pin 7 x 5 x 1mm

RS Stock No.: 173-4512Brand: QANTEKManufacturers Part No.: QC7A11.0592F12B12R
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

QANTEK

Standard Frequency

11.0592MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

7mm

Width_SC_PC

5mm

Height

1mm

Dimensions

7 x 5 x 1mm

Frequency Tolerance

±10ppm

Frequency Stability

±20ppm

Series Resistance

60Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China

Product details

QC7A

Crystals 7x5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 2.05

Each (On a Reel of 1000) (ex VAT)

AED 2.152

Each (On a Reel of 1000) (inc VAT)

QANTEK 11.0592MHz Crystal ±10ppm SMD 4-Pin 7 x 5 x 1mm

AED 2.05

Each (On a Reel of 1000) (ex VAT)

AED 2.152

Each (On a Reel of 1000) (inc VAT)

QANTEK 11.0592MHz Crystal ±10ppm SMD 4-Pin 7 x 5 x 1mm
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

QANTEK

Standard Frequency

11.0592MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

7mm

Width_SC_PC

5mm

Height

1mm

Dimensions

7 x 5 x 1mm

Frequency Tolerance

±10ppm

Frequency Stability

±20ppm

Series Resistance

60Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China

Product details

QC7A

Crystals 7x5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more