QANTEK 11.0592MHz Crystal ±20ppm HC-49/U-S SMD 2-Pin 11.4 x 4.8 x 4.4mm

RS Stock No.: 173-4746Brand: QANTEKManufacturers Part No.: QCS11.0592F18B23R
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

QANTEK

Standard Frequency

11.0592MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

HC-49/U-S SMD

Pin Count

2

Length

11.4mm

Width_SC_PC

4.8mm

Height

4.4mm

Dimensions

11.4 x 4.8 x 4.4mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

50Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

QCS

Crystals SMT Metal case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.75

Each (On a Reel of 1000) (ex VAT)

AED 0.788

Each (On a Reel of 1000) (inc VAT)

QANTEK 11.0592MHz Crystal ±20ppm HC-49/U-S SMD 2-Pin 11.4 x 4.8 x 4.4mm

AED 0.75

Each (On a Reel of 1000) (ex VAT)

AED 0.788

Each (On a Reel of 1000) (inc VAT)

QANTEK 11.0592MHz Crystal ±20ppm HC-49/U-S SMD 2-Pin 11.4 x 4.8 x 4.4mm
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

QANTEK

Standard Frequency

11.0592MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

HC-49/U-S SMD

Pin Count

2

Length

11.4mm

Width_SC_PC

4.8mm

Height

4.4mm

Dimensions

11.4 x 4.8 x 4.4mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

50Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

QCS

Crystals SMT Metal case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more