Quadrant Connectors 2 Core, 0.22 mm² CSA Screened, 6mm od, 25m, Yellow

RS Stock No.: 291-6676Brand: Quadrant ConnectorsManufacturers Part No.: 10740411
View all in Audio Cable

Technical Document

Specifications

Number of Cores

2

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Outer Diameter

6mm

Length

25m

Sheath Colour

Yellow

Sheath Material

Polyvinyl Chloride PVC

Filler Material

Cotton

Cable Shape

Multicore

Conductor Strand Type

Stranded

Core Strands

28/0.1 mm

Balanced

Yes

Conductor Material

Copper

Size of Strands

0.1 mm

Capacitance Core To Core

120pF/m

Capacitance Core To Screen

200pF/m

Screen Type

Cu-Blank Spiral

Number of Strands

28

Country of Origin

Germany

Product details

Microphone Cable, 2-Core, 0.22 mm² (28 x 0.1 mm), d = 6 mm

The standard microphone cable for the stage offers high flexibility thanks to the copper conductor with Ø 0.1 mm. The various cables are for differentiating and decoding the cable. The outer diameter of the soft PVC sheath, Ø 6.0 mm, is designed for XLR connectors in accordance with current industry standards. The cotton filler ensures a homogeneous, round cable jacket and noiseless operation.

You may be interested in
Quadrant Connectors, Black
AED 872.681 Reel of 25 Metres (ex VAT)
View all in Audio Cable

Stock information temporarily unavailable.

P.O.A.

Quadrant Connectors 2 Core, 0.22 mm² CSA Screened, 6mm od, 25m, Yellow

P.O.A.

Quadrant Connectors 2 Core, 0.22 mm² CSA Screened, 6mm od, 25m, Yellow

Stock information temporarily unavailable.

You may be interested in
Quadrant Connectors, Black
AED 872.681 Reel of 25 Metres (ex VAT)

Technical Document

Specifications

Number of Cores

2

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Outer Diameter

6mm

Length

25m

Sheath Colour

Yellow

Sheath Material

Polyvinyl Chloride PVC

Filler Material

Cotton

Cable Shape

Multicore

Conductor Strand Type

Stranded

Core Strands

28/0.1 mm

Balanced

Yes

Conductor Material

Copper

Size of Strands

0.1 mm

Capacitance Core To Core

120pF/m

Capacitance Core To Screen

200pF/m

Screen Type

Cu-Blank Spiral

Number of Strands

28

Country of Origin

Germany

Product details

Microphone Cable, 2-Core, 0.22 mm² (28 x 0.1 mm), d = 6 mm

The standard microphone cable for the stage offers high flexibility thanks to the copper conductor with Ø 0.1 mm. The various cables are for differentiating and decoding the cable. The outer diameter of the soft PVC sheath, Ø 6.0 mm, is designed for XLR connectors in accordance with current industry standards. The cotton filler ensures a homogeneous, round cable jacket and noiseless operation.

You may be interested in
Quadrant Connectors, Black
AED 872.681 Reel of 25 Metres (ex VAT)