Technical Document
Specifications
Brand
Quadrant ConnectorsNumber Of Contacts
12
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
Current Rating
3.0A
Body Orientation
Right Angle
Voltage Rating
60 V
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Country of Origin
Germany
Product details
Binder Series 682 screw lock IEC 130-9
Stock information temporarily unavailable.
Please check again later.
AED 54.95
Each (ex VAT)
AED 57.70
Each (inc VAT)
1
AED 54.95
Each (ex VAT)
AED 57.70
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 54.95 |
10 - 24 | AED 49.45 |
25 - 49 | AED 45.00 |
50 - 99 | AED 43.45 |
100+ | AED 42.65 |
Technical Document
Specifications
Brand
Quadrant ConnectorsNumber Of Contacts
12
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
Current Rating
3.0A
Body Orientation
Right Angle
Voltage Rating
60 V
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Country of Origin
Germany
Product details