Technical Document
Specifications
Brand
Quadrant ConnectorsNumber Of Contacts
8
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
5.0A
Body Orientation
Right Angle
Voltage Rating
60 V
Contact Plating
Silver
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Product details
Binder Series 682 screw lock IEC 130-9
Stock information temporarily unavailable.
Please check again later.
AED 64.90
Each (ex VAT)
AED 68.14
Each (inc VAT)
1
AED 64.90
Each (ex VAT)
AED 68.14
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 64.90 |
10 - 24 | AED 58.45 |
25 - 49 | AED 52.75 |
50 - 99 | AED 48.30 |
100+ | AED 44.25 |
Technical Document
Specifications
Brand
Quadrant ConnectorsNumber Of Contacts
8
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
5.0A
Body Orientation
Right Angle
Voltage Rating
60 V
Contact Plating
Silver
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Product details