Quectel LTE Module EC20EA-MINIPCIE

RS Stock No.: 908-4195Brand: QuectelManufacturers Part No.: EC20EA-MINIPCIE
brand-logo
View all in Home

Technical Document

Specifications

Brand

Quectel

Supported Frequency Bands

850,1900MHz

Supported Bus Interfaces

PCM, UART

Dimensions

51 x 30 x 4.9mm

Height

4.9mm

Length

51mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

30mm

Country of Origin

China

Product details

EC20 Multi-Mode LTE Module and Mini PCIe Card

The EC20 series of LTE (Long Term Evolution) modules is a 4G wireless broadband technology. It delivers 100Mbps downlink and 50Mbps uplink data rates while is fallback compatible with Quectel UMTS/HSPA+ UC20 module. The EC20 is an LTE-FDD/LTE-TDD/WCDMA/TD-SCDMA/GSM wireless communication module with receive diversity, which provides data connectivity on FDD-LTE, TDD-LTE, DC-HSPA+, HSPA+, HSDPA, HSUPA, WCDMA, TD-SCDMA, CDMA, EDGE and GPRS European networks. It can also provide GPS/GLONASS and voice functionality for your specific application. Supports eCall feature.

Worldwide LTE and UMTS/HSPA+ and GSM/GPRS/EDGE coverage
SMT form factor ideal for small end products with minimum space
MIMO technology meets demands for data rate and link reliability in modem wireless communication systems
GNSS receiver available for applications requiring fast and accurate fixes in any environments
Simple migration from 3G to 4G with a flexible and scalable platform
Reference designs, evaluation tools and timely technical support minimize design-in time and development efforts
Over-temperature and over-voltage Protection
Module Dimensions 32 x 29 x 2.4 mm
PCI Express® Mini Card (Mini PCIe) is available with the EC20 LTE module on-board
Mini PCIe Dimensions 51 x 30 x 4.9 mm

LTE (Long Term Evolution) - Quectel

The LTE (Long Term Evolution) is a 4G wireless broadband technology.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Quectel LTE Module EC20EA-MINIPCIE

P.O.A.

Quectel LTE Module EC20EA-MINIPCIE
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Quectel

Supported Frequency Bands

850,1900MHz

Supported Bus Interfaces

PCM, UART

Dimensions

51 x 30 x 4.9mm

Height

4.9mm

Length

51mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

30mm

Country of Origin

China

Product details

EC20 Multi-Mode LTE Module and Mini PCIe Card

The EC20 series of LTE (Long Term Evolution) modules is a 4G wireless broadband technology. It delivers 100Mbps downlink and 50Mbps uplink data rates while is fallback compatible with Quectel UMTS/HSPA+ UC20 module. The EC20 is an LTE-FDD/LTE-TDD/WCDMA/TD-SCDMA/GSM wireless communication module with receive diversity, which provides data connectivity on FDD-LTE, TDD-LTE, DC-HSPA+, HSPA+, HSDPA, HSUPA, WCDMA, TD-SCDMA, CDMA, EDGE and GPRS European networks. It can also provide GPS/GLONASS and voice functionality for your specific application. Supports eCall feature.

Worldwide LTE and UMTS/HSPA+ and GSM/GPRS/EDGE coverage
SMT form factor ideal for small end products with minimum space
MIMO technology meets demands for data rate and link reliability in modem wireless communication systems
GNSS receiver available for applications requiring fast and accurate fixes in any environments
Simple migration from 3G to 4G with a flexible and scalable platform
Reference designs, evaluation tools and timely technical support minimize design-in time and development efforts
Over-temperature and over-voltage Protection
Module Dimensions 32 x 29 x 2.4 mm
PCI Express® Mini Card (Mini PCIe) is available with the EC20 LTE module on-board
Mini PCIe Dimensions 51 x 30 x 4.9 mm

LTE (Long Term Evolution) - Quectel

The LTE (Long Term Evolution) is a 4G wireless broadband technology.