Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Quectel GSM & GPRS Module M95FA-03-STD

RS Stock No.: 908-4123Brand: QuectelManufacturers Part No.: M95FA-03-STD
brand-logo
View all in RF Modules

Technical Document

Specifications

Brand

Quectel

Supported Frequency Bands

850,900,1800,1900MHz

Supported Bus Interfaces

UART

Dimensions

19.9 x 23.6 x 2.65mm

Height

2.65mm

Length

19.9mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

23.6mm

Country of Origin

China

Product details

M95 Quad-Band GSM/GPRS Module

The M95 is a compact Quad-band GSM/GPRS module using Leadless Chip Carrier (LCC) castellation packaging. Based on the latest MTK chipset, it features GPRS multi-slot class 12, and ensures reliable connectivity with the applications. The GSM/GPRS M95 module works at frequencies of GSM850MHz, EGSM900MHz, DCS1800MHz and PCS1900MHz and enhances with ultra-low power consumption and extended temperature range.

Small Quad-band GSM/GPRS module with low power consumption
Easy soldering process with LCC package
Embedded Class-AB amplifier
Power consumption as low as 1.3mA in SLEEP mode
Embedded powerful Internet service protocols, multiple
Sockets & IP addresses
eCall
QuecFOTA™ to update the firmware remotely
Jamming detection
DTMF
Queclocator
Module Dimensions 19.9 x 23.6 x 2.65 mm

GSM/GPRS Mobile Communications Modules - Quectel

GSM (Global System for Mobile Communications) / GPRS (General Packet Radio Service) are 2G wireless technology.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Quectel GSM & GPRS Module M95FA-03-STD

P.O.A.

Quectel GSM & GPRS Module M95FA-03-STD
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Quectel

Supported Frequency Bands

850,900,1800,1900MHz

Supported Bus Interfaces

UART

Dimensions

19.9 x 23.6 x 2.65mm

Height

2.65mm

Length

19.9mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

23.6mm

Country of Origin

China

Product details

M95 Quad-Band GSM/GPRS Module

The M95 is a compact Quad-band GSM/GPRS module using Leadless Chip Carrier (LCC) castellation packaging. Based on the latest MTK chipset, it features GPRS multi-slot class 12, and ensures reliable connectivity with the applications. The GSM/GPRS M95 module works at frequencies of GSM850MHz, EGSM900MHz, DCS1800MHz and PCS1900MHz and enhances with ultra-low power consumption and extended temperature range.

Small Quad-band GSM/GPRS module with low power consumption
Easy soldering process with LCC package
Embedded Class-AB amplifier
Power consumption as low as 1.3mA in SLEEP mode
Embedded powerful Internet service protocols, multiple
Sockets & IP addresses
eCall
QuecFOTA™ to update the firmware remotely
Jamming detection
DTMF
Queclocator
Module Dimensions 19.9 x 23.6 x 2.65 mm

GSM/GPRS Mobile Communications Modules - Quectel

GSM (Global System for Mobile Communications) / GPRS (General Packet Radio Service) are 2G wireless technology.